
B65879Q0100K097 | |
|---|---|
DigiKey Part Number | 495-B65879Q0100K097-ND |
Manufacturer | |
Manufacturer Product Number | B65879Q0100K097 |
Description | FERRITE CORE PQ 100NH N95 2=1PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core PQ Type 1.102" (28.00mm) Length 0.886" (22.50mm) Width Diameter 0.598" (15.19mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65879Q0100K097 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 0.441 |
Manufacturer TDK | Effective Length (le) mm 67.8 |
Series | Effective Area (Ae) mm² 153.8 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 127.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 10440.0 |
Core Type PQ | Finish Uncoated |
Material N95 | Height 0.598" (15.19mm) |
Inductance Factor (Al) 100 nH | Length 1.102" (28.00mm) |
Tolerance ±10% | Width 0.886" (22.50mm) |
Gap Distributed Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.02000 | $54.02 |
| 10 | $36.58600 | $365.86 |
| 25 | $30.80440 | $770.11 |
| 75 | $24.57133 | $1,842.85 |
| 150 | $24.55380 | $3,683.07 |



