



B65841A0000R087 | |
|---|---|
DigiKey Part Number | 495-5313-ND |
Manufacturer | |
Manufacturer Product Number | B65841A0000R087 |
Description | FERRITE CORE EP 1.1UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.465" (11.80mm) Length 0.309" (7.85mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65841A0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 10 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 1.1 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1480.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.7 | |
Effective Length (le) mm | 19.2 | |
Effective Area (Ae) mm² | 11.3 | |
Minimum Core Cross Section (Amin) mm² | 8.5 | |
Effective Magnetic Volume (Ve) mm³ | 217.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.465" (11.80mm) | |
Width | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $9.31500 | $93.15 |
| 25 | $7.97160 | $199.29 |
| 50 | $7.04740 | $352.37 |
| 100 | $6.18830 | $618.83 |
| 250 | $5.14632 | $1,286.58 |
| 500 | $4.81582 | $2,407.91 |








