



B65819J0000R087 | |
|---|---|
DigiKey Part Number | 495-75901-ND |
Manufacturer | |
Manufacturer Product Number | B65819J0000R087 |
Description | FERRITE CORE RM 2.7UH N87 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.265" (6.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65819J0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 2.7 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1520.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.7 | |
Effective Length (le) mm | 30.4 | |
Effective Area (Ae) mm² | 43.0 | |
Minimum Core Cross Section (Amin) mm² | 39.0 | |
Effective Magnetic Volume (Ve) mm³ | 1310.0 | |
Finish | Uncoated | |
Height | 0.265" (6.75mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $15.39900 | $153.99 |
| 25 | $13.11840 | $327.96 |
| 50 | $11.53640 | $576.82 |
| 100 | $10.06800 | $1,006.80 |
| 250 | $8.73848 | $2,184.62 |





