



B65815E0000R097 | |
|---|---|
DigiKey Part Number | 495-5301-ND |
Manufacturer | |
Manufacturer Product Number | B65815E0000R097 |
Description | FERRITE CORE RM 5.3UH N97 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65815E0000R097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 5.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1640.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.39 | |
Effective Length (le) mm | 57.0 | |
Effective Area (Ae) mm² | 146.0 | |
Minimum Core Cross Section (Amin) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 8320.0 | |
Finish | Uncoated | |
Height | 0.484" (12.30mm) | |
Length | 1.480" (37.60mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.85000 | $59.85 |
| 10 | $40.44200 | $404.42 |
| 25 | $34.00080 | $850.02 |
| 50 | $29.52340 | $1,476.17 |
| 100 | $27.70150 | $2,770.15 |





