Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
B65815E0000R041
B65815E0000R041

B65815E0000R041

DigiKey Part Number
495-5298-ND
Manufacturer
Manufacturer Product Number
B65815E0000R041
Description
FERRITE CORE RM 6UH N41 2PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated N41 Ferrite Core RM Type 1.480" (37.60mm) Length 0.634" (16.10mm) Width Diameter 0.484" (12.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65815E0000R041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 12
Material
N41
Diameter
-
Inductance Factor (Al)
6 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
1860.0
Initial Permeability (µi)
2800
Core Factor (ΣI/A) mm⁻¹
0.39
Effective Length (le) mm
57.0
Effective Area (Ae) mm²
146.0
Minimum Core Cross Section (Amin) mm²
125.0
Effective Magnetic Volume (Ve) mm³
8320.0
Finish
Uncoated
Height
0.484" (12.30mm)
Length
1.480" (37.60mm)
Width
0.634" (16.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$55.82000$55.82
10$37.75300$377.53
25$31.77440$794.36
50$27.61940$1,380.97
100$25.49980$2,549.98
Manufacturers Standard Package