



B65813J0630J041 | |
|---|---|
DigiKey Part Number | 495-5277-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0630J041 |
Description | FERRITE CORE RM 630NH N41 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0630J041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | N41 | |
Diameter | - | |
Inductance Factor (Al) | 630 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 225.0 | |
Initial Permeability (µi) | 2800 | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 44.0 | |
Effective Area (Ae) mm² | 98.0 | |
Minimum Core Cross Section (Amin) mm² | 90.0 | |
Effective Magnetic Volume (Ve) mm³ | 4310.0 | |
Finish | Uncoated | |
Height | 0.368" (9.35mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.48000 | $44.48 |
| 10 | $30.32900 | $303.29 |
| 25 | $25.64760 | $641.19 |
| 50 | $22.40020 | $1,120.01 |
| 200 | $17.39585 | $3,479.17 |









