Uncoated T38 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated T38 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height
B65813J0000Y038
B65813J0000Y038

B65813J0000Y038

DigiKey Part Number
495-5281-ND
Manufacturer
Manufacturer Product Number
B65813J0000Y038
Description
FERRITE CORE RM 16UH T38 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65813J0000Y038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 10
Material
T38
Diameter
-
Inductance Factor (Al)
16 µH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
5720.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.45
Effective Length (le) mm
44.0
Effective Area (Ae) mm²
98.0
Minimum Core Cross Section (Amin) mm²
90.0
Effective Magnetic Volume (Ve) mm³
4310.0
Finish
Uncoated
Height
0.368" (9.35mm)
Length
1.122" (28.50mm)
Width
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$43.99000$43.99
10$29.91000$299.10
25$25.26320$631.58
50$22.03520$1,101.76
200$19.28355$3,856.71
Manufacturers Standard Package