Uncoated Ferrite Core RM Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65811J0100A087

DigiKey Part Number
495-B65811J0100A087-ND
Manufacturer
Manufacturer Product Number
B65811J0100A087
Description
FERRITE CORE RM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core RM Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B65811J0100A087 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
-
Material
-
Diameter
-
Tolerance
-
Gap
Gapped
Finish
Uncoated
Height
-
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$27.87000$27.87
10$19.12300$191.23
25$16.24240$406.06
50$14.24960$712.48
200$11.30045$2,260.09
Manufacturers Standard Package