



B65811J0000R097 | |
|---|---|
DigiKey Part Number | 495-75898-ND |
Manufacturer | |
Manufacturer Product Number | B65811J0000R097 |
Description | FERRITE CORE RM 3.3UH N97 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811J0000R097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | N97 | |
Diameter | - | |
Inductance Factor (Al) | 3.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1560.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.59 | |
Effective Length (le) mm | 38.0 | |
Effective Area (Ae) mm² | 64.0 | |
Minimum Core Cross Section (Amin) mm² | 55.0 | |
Effective Magnetic Volume (Ve) mm³ | 2430.0 | |
Finish | Uncoated | |
Height | 0.324" (8.25mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $22.20600 | $222.06 |
| 25 | $18.83040 | $470.76 |
| 50 | $16.49060 | $824.53 |
| 200 | $13.50710 | $2,701.42 |















