Uncoated K1 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated K1 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
495-76568-ND
495-76568-ND

B65805N0040A001

DigiKey Part Number
495-76568-ND
Manufacturer
Manufacturer Product Number
B65805N0040A001
Description
FERRITE CORE RM 40NH K1 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
RM
Supplier Device Package
RM 5
Material
K1
Diameter
-
Inductance Factor (Al)
40 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
31.8
Initial Permeability (µi)
80
Core Factor (ΣI/A) mm⁻¹
1.0
Effective Length (le) mm
20.8
Effective Area (Ae) mm²
20.8
Effective Magnetic Volume (Ve) mm³
433.0
Finish
Uncoated
Height
0.207" (5.25mm)
Length
0.575" (14.60mm)
Width
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,867
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$48.75000$48.75
10$33.07500$330.75
25$27.89720$697.43
50$24.29780$1,214.89
100$21.75740$2,175.74