
B65805J0000Y038 | |
|---|---|
DigiKey Part Number | 495-5209-ND |
Manufacturer | |
Manufacturer Product Number | B65805J0000Y038 |
Description | FERRITE CORE RM 6.7UH T38 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core RM Type 0.575" (14.60mm) Length 0.268" (6.80mm) Width Diameter 0.207" (5.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65805J0000Y038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 5 | |
Material | T38 | |
Diameter | - | |
Inductance Factor (Al) | 6.7 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 4950.0 | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.93 | |
Effective Length (le) mm | 22.1 | |
Effective Area (Ae) mm² | 23.8 | |
Minimum Core Cross Section (Amin) mm² | 18.0 | |
Effective Magnetic Volume (Ve) mm³ | 526.0 | |
Finish | Uncoated | |
Height | 0.207" (5.25mm) | |
Length | 0.575" (14.60mm) | |
Width | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $16.88700 | $168.87 |
| 25 | $14.37120 | $359.28 |
| 50 | $12.62500 | $631.25 |
| 100 | $11.00370 | $1,100.37 |
| 250 | $9.75068 | $2,437.67 |














