Uncoated N27 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65713A5000L027

DigiKey Part Number
B65713A5000L027-ND
Manufacturer
Manufacturer Product Number
B65713A5000L027
Description
FERRITE CORE PM 5UH N27 2PCS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Uncoated N27 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65713A5000L027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
PM
Supplier Device Package
PM 87 x 70
Material
N27
Diameter
3.425" (87.00mm)
Inductance Factor (Al)
5 µH
Tolerance
±15%
Gap
Gapped
Effective Permeability (µe)
638.0
Initial Permeability (µi)
2000
Core Factor (ΣI/A) mm⁻¹
0.16
Effective Length (le) mm
146.0
Effective Area (Ae) mm²
910.0
Minimum Core Cross Section (Amin) mm²
700.0
Effective Magnetic Volume (Ve) mm³
133000.0
Finish
Uncoated
Height
1.378" (35.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
12$262.99167$3,155.90
Manufacturers Standard Package