Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65701W0000R030

DigiKey Part Number
495-76759-ND
Manufacturer
Manufacturer Product Number
B65701W0000R030
Description
FERRITE CORE P 11.5UH N30 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 1.200" (30.50mm) Diameter 0.374" (9.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65701W0000R030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 30 x 19
Material
N30
Diameter
1.200" (30.50mm)
Inductance Factor (Al)
11.5 µH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
2900.0
Initial Permeability (µi)
4300
Core Factor (ΣI/A) mm⁻¹
0.32
Effective Length (le) mm
46.0
Effective Area (Ae) mm²
145.0
Minimum Core Cross Section (Amin) mm²
117.0
Effective Magnetic Volume (Ve) mm³
6670.0
Finish
Uncoated
Height
0.374" (9.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$63.55000$63.55
10$42.89200$428.92
25$36.02680$900.67
50$31.25320$1,562.66
160$29.73513$4,757.62
Manufacturers Standard Package