
B65684A0000R027 | |
|---|---|
DigiKey Part Number | 495-5171-ND |
Manufacturer | |
Manufacturer Product Number | B65684A0000R027 |
Description | FERRITE CORE PM 9.2UH N27 2PCS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65684A0000R027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 62 x 49 | |
Material | N27 | |
Diameter | 2.441" (62.00mm) | |
Inductance Factor (Al) | 9.2 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1400.0 | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.191 | |
Effective Length (le) mm | 109.0 | |
Effective Area (Ae) mm² | 570.0 | |
Minimum Core Cross Section (Amin) mm² | 470.0 | |
Effective Magnetic Volume (Ve) mm³ | 62000.0 | |
Finish | Uncoated | |
Height | 0.965" (24.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.35000 | $213.35 |
| 20 | $124.37500 | $2,487.50 |




