Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
B65671D0400A048

B65671D0400A048

DigiKey Part Number
495-B65671D0400A048-ND
Manufacturer
Manufacturer Product Number
B65671D0400A048
Description
FERRITE CORE P 400NH N48 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65671D0400A048 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 26 x 16
Material
N48
Diameter
1.024" (26.00mm)
Inductance Factor (Al)
400 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
127.0
Core Factor (ΣI/A) mm⁻¹
0.4
Effective Length (le) mm
37.2
Effective Area (Ae) mm²
93.0
Minimum Core Cross Section (Amin) mm²
76.5
Effective Magnetic Volume (Ve) mm³
3460.0
Finish
Uncoated
Height
0.321" (8.15mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$60.35000$60.35
10$40.74600$407.46
25$34.25400$856.35
50$29.74200$1,487.10
200$27.95515$5,591.03
Manufacturers Standard Package