Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65661D0000R001

DigiKey Part Number
B65661D0000R001-ND
Manufacturer
Manufacturer Product Number
B65661D0000R001
Description
FERRITE CORE P 220NH K1 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65661D0000R001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 22 x 13
Material
K1
Diameter
0.866" (22.00mm)
Inductance Factor (Al)
220 nH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
88.0
Initial Permeability (µi)
80
Core Factor (ΣI/A) mm⁻¹
0.5
Effective Length (le) mm
31.6
Effective Area (Ae) mm²
63.0
Effective Magnetic Volume (Ve) mm³
1990.0
Finish
Uncoated
Height
0.268" (6.80mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$67.91000$67.91
10$45.74400$457.44
25$38.38120$959.53
50$33.26100$1,663.05
100$32.13370$3,213.37