
B65531D0063A033 | |
|---|---|
DigiKey Part Number | 495-B65531D0063A033-ND |
Manufacturer | |
Manufacturer Product Number | B65531D0063A033 |
Description | FERRITE CORE P 63NH M33 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65531D0063A033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 11 x 7 | |
Material | M33 | |
Diameter | 0.445" (11.30mm) | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 50.0 | |
Initial Permeability (µi) | 750 | |
Core Factor (ΣI/A) mm⁻¹ | 1.0 | |
Effective Length (le) mm | 15.9 | |
Effective Area (Ae) mm² | 15.9 | |
Effective Magnetic Volume (Ve) mm³ | 253.0 | |
Finish | Uncoated | |
Height | 0.130" (3.30mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.09000 | $24.09 |
| 10 | $16.59100 | $165.91 |
| 25 | $14.11800 | $352.95 |
| 50 | $12.40460 | $620.23 |
| 100 | $10.81460 | $1,081.46 |
| 250 | $9.54416 | $2,386.04 |




