Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65531D0025A001

DigiKey Part Number
B65531D0025A001-ND
Manufacturer
Manufacturer Product Number
B65531D0025A001
Description
FERRITE CORE P 25NH K1 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65531D0025A001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 11 x 7
Material
K1
Diameter
0.445" (11.30mm)
Inductance Factor (Al)
25 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
20.0
Initial Permeability (µi)
80
Core Factor (ΣI/A) mm⁻¹
1.0
Effective Length (le) mm
15.9
Effective Area (Ae) mm²
15.9
Effective Magnetic Volume (Ve) mm³
253.0
Finish
Uncoated
Height
0.130" (3.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3,000$15.66196$46,985.88