Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65531D0000R033

DigiKey Part Number
495-76723-ND
Manufacturer
Manufacturer Product Number
B65531D0000R033
Description
FERRITE CORE P 780NH M33 2PCS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 0.445" (11.30mm) Diameter 0.130" (3.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65531D0000R033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 11 x 7
Material
M33
Diameter
0.445" (11.30mm)
Inductance Factor (Al)
780 nH
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
620.0
Initial Permeability (µi)
750
Core Factor (ΣI/A) mm⁻¹
1.0
Effective Length (le) mm
15.9
Effective Area (Ae) mm²
15.9
Effective Magnetic Volume (Ve) mm³
253.0
Finish
Uncoated
Height
0.130" (3.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$22.94000$22.94
10$15.79400$157.94
25$13.45040$336.26
50$11.82580$591.29
100$10.31630$1,031.63
250$9.00452$2,251.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.