
B65523J0000R087 | |
|---|---|
DigiKey Part Number | 495-5110-ND |
Manufacturer | |
Manufacturer Product Number | B65523J0000R087 |
Description | FERRITE CORE ER 800NH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65523J0000R087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 9.5 x 5 | |
Material | N87 | |
Diameter | - | |
Inductance Factor (Al) | 800 nH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1000.0 | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.54 | |
Effective Length (le) mm | 13.6 | |
Effective Area (Ae) mm² | 8.81 | |
Effective Magnetic Volume (Ve) mm³ | 120.0 | |
Finish | Uncoated | |
Height | 0.098" (2.50mm) | |
Length | 0.374" (9.50mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.47000 | $64.70 |
| 25 | $5.55760 | $138.94 |
| 50 | $4.92800 | $246.40 |
| 100 | $4.34510 | $434.51 |
| 250 | $3.63752 | $909.38 |
| 500 | $3.14522 | $1,572.61 |
| 2,000 | $3.13548 | $6,270.96 |






