



B65511A0000Y048 | |
|---|---|
DigiKey Part Number | 495-5101-ND |
Manufacturer | |
Manufacturer Product Number | B65511A0000Y048 |
Description | FERRITE CORE P 1UH N48 2PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.289" (7.35mm) Diameter 0.083" (2.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65511A0000Y048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | P (Pot Core) | |
Supplier Device Package | P 7 x 4 | |
Material | N48 | |
Diameter | 0.289" (7.35mm) | |
Inductance Factor (Al) | 1 µH | |
Tolerance | -30%, +40% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1140.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.43 | |
Effective Length (le) mm | 10.0 | |
Effective Area (Ae) mm² | 7.0 | |
Effective Magnetic Volume (Ve) mm³ | 70.0 | |
Finish | Uncoated | |
Height | 0.083" (2.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.37000 | $34.37 |
| 10 | $23.48100 | $234.81 |
| 25 | $19.89600 | $497.40 |
| 50 | $17.40980 | $870.49 |
| 100 | $15.09800 | $1,509.80 |
| 250 | $14.43596 | $3,608.99 |



