
B64290P0037X065 | |
|---|---|
DigiKey Part Number | 495-B64290P0037X065-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0037X065 |
Description | FERRITE CORE TOROID 1.16UH T65 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Parylene T65 Ferrite Core Toroid Type Length Width 0.249" (6.32mm) Diameter 0.099" (2.52mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0037X065 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4600 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 4.97 |
Part Status Active | Effective Length (le) mm 15.21 |
Core Type Toroid | Effective Area (Ae) mm² 3.06 |
Material T65 | Effective Magnetic Volume (Ve) mm³ 46.5 |
Diameter 0.249" (6.32mm) | Finish Parylene |
Inductance Factor (Al) 1.16 µH | Height 0.099" (2.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.36600 | $43.66 |
| 25 | $3.75560 | $93.89 |
| 50 | $3.34120 | $167.06 |
| 100 | $2.95560 | $295.56 |
| 250 | $2.49012 | $622.53 |
| 500 | $2.16670 | $1,083.35 |
| 4,000 | $1.97111 | $7,884.44 |

