



B64290L0674X830 | |
|---|---|
DigiKey Part Number | 495-3869-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X830 |
Description | FERRITE CORE TOROID 5.75UH N30 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 1.476" (37.50mm) | |
Inductance Factor (Al) | 5.75 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.94 | |
Effective Length (le) mm | 89.65 | |
Effective Area (Ae) mm² | 95.89 | |
Effective Magnetic Volume (Ve) mm³ | 8597.0 | |
Finish | Epoxy | |
Height | 0.638" (16.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.74000 | $37.74 |
| 10 | $25.77400 | $257.74 |
| 25 | $21.81320 | $545.33 |
| 50 | $19.06560 | $953.28 |
| 100 | $16.50880 | $1,650.88 |
| 300 | $16.13770 | $4,841.31 |











