
B64290L0674X065 | |
|---|---|
DigiKey Part Number | 495-76733-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X065 |
Description | FERRITE CORE TOROID 6.8UH T65 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Epoxy T65 Ferrite Core Toroid Type Length Width 1.476" (37.50mm) Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T65 | |
Diameter | 1.476" (37.50mm) | |
Inductance Factor (Al) | 6.8 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.94 | |
Effective Length (le) mm | 89.65 | |
Effective Area (Ae) mm² | 95.89 | |
Effective Magnetic Volume (Ve) mm³ | 8597.0 | |
Finish | Epoxy | |
Height | 0.638" (16.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.59000 | $54.59 |
| 10 | $36.94700 | $369.47 |
| 25 | $31.10360 | $777.59 |
| 50 | $27.04700 | $1,352.35 |
| 100 | $24.84540 | $2,484.54 |






