
B64290L0658X830 | |
|---|---|
DigiKey Part Number | 495-76688-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0658X830 |
Description | FERRITE CORE TOROID 1.9UH N30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 0.594" (15.10mm) Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0658X830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N30 | |
Diameter | 0.594" (15.10mm) | |
Inductance Factor (Al) | 1.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.84 | |
Effective Length (le) mm | 34.98 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 430.0 | |
Finish | Epoxy | |
Height | 0.236" (6.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.51900 | $35.19 |
| 25 | $3.03520 | $75.88 |
| 50 | $2.70480 | $135.24 |
| 100 | $2.39740 | $239.74 |
| 250 | $2.02576 | $506.44 |
| 500 | $1.76796 | $883.98 |
| 1,200 | $1.53331 | $1,839.97 |

