Epoxy T35 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290L0045X035

DigiKey Part Number
495-B64290L0045X035-ND
Manufacturer
Manufacturer Product Number
B64290L0045X035
Description
FERRITE CORE TOROID 3.87UH T35
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Epoxy T35 Ferrite Core Toroid Type Length Width 0.677" (17.20mm) Diameter 0.287" (7.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0045X035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
T35
Diameter
0.677" (17.20mm)
Inductance Factor (Al)
3.87 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
6000
Core Factor (ΣI/A) mm⁻¹
1.95
Effective Length (le) mm
38.52
Effective Area (Ae) mm²
19.73
Effective Magnetic Volume (Ve) mm³
760.0
Finish
Epoxy
Height
0.287" (7.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.89000$7.89
10$5.54100$55.41
25$4.76200$119.05
50$4.22580$211.29
100$3.73170$373.17
250$3.13240$783.10
500$2.71540$1,357.70
2,000$2.60930$5,218.60
Manufacturers Standard Package