



B64290L0038X037 | |
|---|---|
DigiKey Part Number | 495-76682-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0038X037 |
Description | FERRITE CORE TOROID 2.66UH T37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 0.425" (10.80mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0038X037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 0.425" (10.80mm) | |
Inductance Factor (Al) | 2.66 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6500 | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.07 | |
Effective Area (Ae) mm² | 7.83 | |
Effective Magnetic Volume (Ve) mm³ | 188.0 | |
Finish | Epoxy | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.14100 | $31.41 |
| 25 | $2.71000 | $67.75 |
| 50 | $2.41540 | $120.77 |
| 100 | $2.14330 | $214.33 |
| 250 | $1.81400 | $453.50 |
| 500 | $1.58560 | $792.80 |
| 3,000 | $1.34115 | $4,023.45 |








