
B64290L0022X037 | |
|---|---|
DigiKey Part Number | 495-B64290L0022X037-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0022X037 |
Description | FERRITE CORE TOROID 7UH T37 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy T37 Ferrite Core Toroid Type Length Width 1.717" (43.60mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0022X037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T37 | |
Diameter | 1.717" (43.60mm) | |
Inductance Factor (Al) | 7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 6000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 103.0 | |
Effective Area (Ae) mm² | 95.75 | |
Effective Magnetic Volume (Ve) mm³ | 9862.0 | |
Finish | Epoxy | |
Height | 0.535" (13.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.37000 | $58.37 |
| 10 | $39.44700 | $394.47 |
| 25 | $33.17880 | $829.47 |
| 50 | $28.82300 | $1,441.15 |
| 100 | $26.88510 | $2,688.51 |



