


B59960C0130A070 | |
|---|---|
DigiKey Part Number | 495-76400-ND |
Manufacturer | |
Manufacturer Product Number | B59960C0130A070 |
Description | PTC RESET FUSE 80V 250MA RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59960C0130A070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 380 mA | |
Current - Max | 3 A | |
Resistance - 25°C (Typ) | 8 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.138" T (9.00mm x 3.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 5 | $11.16400 | $55.82 |
| 10 | $10.30200 | $103.02 |
| 50 | $8.54540 | $427.27 |
| 100 | $7.88440 | $788.44 |
| 250 | $7.08496 | $1,771.24 |
| 500 | $6.53232 | $3,266.16 |
| 1,000 | $6.02028 | $6,020.28 |
| 5,000 | $5.16721 | $25,836.05 |

