PTC Thermistor 680 Ohms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59721A0100A062

DigiKey Part Number
495-4313-2-ND - Tape & Reel (TR)
495-4313-1-ND - Cut Tape (CT)
495-4313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59721A0100A062
Description
SENSOR PTC 680OHM 50% 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 680 Ohms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59721A0100A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
680 Ohms
Resistance Tolerance
±50%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
5$3.37000$16.85
10$3.19000$31.90
25$2.96960$74.24
50$2.82160$141.08
100$2.68600$268.60
500$2.41236$1,206.18
1,000$2.31082$2,310.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.94811$7,792.44
8,000$1.87681$15,014.48
12,000$1.83790$22,054.80
20,000$1.79160$35,832.00
28,000$1.76268$49,355.04
40,000$1.73332$69,332.80
Manufacturers Standard Package