


B59641A0135A062 | |
|---|---|
DigiKey Part Number | 495-4308-2-ND - Tape & Reel (TR) 495-4308-1-ND - Cut Tape (CT) 495-4308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59641A0135A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59641A0135A062 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms | Supplier Device Package 0603 |
Resistance Tolerance ±50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.10800 | $15.54 |
| 10 | $2.94300 | $29.43 |
| 25 | $2.73960 | $68.49 |
| 50 | $2.59960 | $129.98 |
| 100 | $2.47380 | $247.38 |
| 500 | $2.21964 | $1,109.82 |
| 1,000 | $2.12542 | $2,125.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.95992 | $7,839.68 |
| 8,000 | $1.88741 | $15,099.28 |
| 12,000 | $1.84784 | $22,174.08 |
| 20,000 | $1.80076 | $36,015.20 |
| 28,000 | $1.77135 | $49,597.80 |
| 40,000 | $1.74150 | $69,660.00 |

