PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59641A0115A062

DigiKey Part Number
495-4306-2-ND - Tape & Reel (TR)
495-4306-1-ND - Cut Tape (CT)
495-4306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59641A0115A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59641A0115A062 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603
Resistance Tolerance
±50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
5$3.10800$15.54
10$2.94300$29.43
25$2.73960$68.49
50$2.59960$129.98
100$2.47380$247.38
500$2.21964$1,109.82
1,000$2.12542$2,125.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.79029$7,161.16
8,000$1.72407$13,792.56
12,000$1.68792$20,255.04
20,000$1.64493$32,898.60
28,000$1.61806$45,305.68
40,000$1.59079$63,631.60
Manufacturers Standard Package