


B59641A0115A062 | |
|---|---|
DigiKey Part Number | 495-4306-2-ND - Tape & Reel (TR) 495-4306-1-ND - Cut Tape (CT) 495-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59641A0115A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59641A0115A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 5 | $3.10800 | $15.54 |
| 10 | $2.94300 | $29.43 |
| 25 | $2.73960 | $68.49 |
| 50 | $2.59960 | $129.98 |
| 100 | $2.47380 | $247.38 |
| 500 | $2.21964 | $1,109.82 |
| 1,000 | $2.12542 | $2,125.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79029 | $7,161.16 |
| 8,000 | $1.72407 | $13,792.56 |
| 12,000 | $1.68792 | $20,255.04 |
| 20,000 | $1.64493 | $32,898.60 |
| 28,000 | $1.61806 | $45,305.68 |
| 40,000 | $1.59079 | $63,631.60 |


