Ceramic PTC Resettable Fuse 30V 70 mA Ih Surface Mount 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 70 mA Ih Surface Mount 1210 (3225 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59607A0120A062

DigiKey Part Number
495-2417-2-ND - Tape & Reel (TR)
495-2417-1-ND - Cut Tape (CT)
495-2417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59607A0120A062
Description
PTC RESET FUSE 30V 70MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 70 mA Ih Surface Mount 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59607A0120A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
70 mA
Current - Trip (It)
130 mA
Current - Max
400 mA
Resistance - 25°C (Typ)
55 Ohms
Operating Temperature
-20°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,527
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.78000$9.78
5$8.09000$40.45
10$7.45700$74.57
50$6.18760$309.38
100$5.70820$570.82
250$5.13056$1,282.64
500$4.73130$2,365.65
1,000$4.36151$4,361.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.63588$7,271.76
4,000$3.34810$13,392.40
6,000$3.24544$19,472.64
Manufacturers Standard Package