


B59601A0095A062 | |
|---|---|
DigiKey Part Number | 495-B59601A0095A062TR-ND - Tape & Reel (TR) 495-B59601A0095A062CT-ND - Cut Tape (CT) 495-B59601A0095A062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59601A0095A062 |
Description | SENSOR PTC 470OHM 50% 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59601A0095A062 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package 0603 (1608 Metric) |
Resistance @ 25°C 470 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $4.24200 | $21.21 |
| 10 | $4.01200 | $40.12 |
| 25 | $3.74240 | $93.56 |
| 50 | $3.55820 | $177.91 |
| 100 | $3.39140 | $339.14 |
| 500 | $3.05478 | $1,527.39 |
| 1,000 | $2.92965 | $2,929.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.47566 | $9,902.64 |
| 8,000 | $2.38779 | $19,102.32 |
| 12,000 | $2.33983 | $28,077.96 |
| 20,000 | $2.28275 | $45,655.00 |
| 28,000 | $2.24709 | $62,918.52 |

