PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59601A0075A062

DigiKey Part Number
495-B59601A0075A062TR-ND - Tape & Reel (TR)
495-B59601A0075A062CT-ND - Cut Tape (CT)
495-B59601A0075A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59601A0075A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59601A0075A062 Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
TDK
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRF18AS471QB5RBMurata Electronics3,870490-12117-1-ND$1.81000Upgrade
PRF18BA471QB5RBMurata Electronics48490-8498-1-ND$1.81000Upgrade
PRF18BB471QB5RBMurata Electronics8,748490-8499-1-ND$3.12000Upgrade
PRF18BB471RB5RBMurata Electronics6,220490-PRF18BB471RB5RBCT-ND$2.06000Upgrade
PRF18BC471QB5RBMurata Electronics11,732490-8500-1-ND$1.81000Upgrade
In-Stock: 1,191
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
5$4.24200$21.21
10$4.01200$40.12
25$3.74240$93.56
50$3.55820$177.91
100$3.39140$339.14
500$3.05478$1,527.39
1,000$2.92965$2,929.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.47566$9,902.64
8,000$2.38779$19,102.32
12,000$2.33983$28,077.96
20,000$2.28275$45,655.00
28,000$2.24709$62,918.52
Manufacturers Standard Package