


B59339A1202P020 | |
|---|---|
DigiKey Part Number | 495-7088-ND |
Manufacturer | |
Manufacturer Product Number | B59339A1202P020 |
Description | SENSOR PTC 2KOHM 25% DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2 kOhms Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59339A1202P020 Models |
Category | Resistance Tolerance ±25% |
Manufacturer TDK | Operating Temperature -25°C ~ 125°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Disc |
Resistance @ 25°C 2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 5 | $14.32200 | $71.61 |
| 10 | $13.64800 | $136.48 |
| 25 | $12.85200 | $321.30 |
| 50 | $12.30760 | $615.38 |
| 100 | $11.80770 | $1,180.77 |
| 500 | $10.80454 | $5,402.27 |
| 1,000 | $10.43095 | $10,430.95 |
| 5,000 | $9.67886 | $48,394.30 |

