PTC Thermistor 9 Ohms Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 9 Ohms Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59060A0040A010

DigiKey Part Number
495-76328-ND
Manufacturer
Manufacturer Product Number
B59060A0040A010
Description
SENSOR PTC 9OHM 30% DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PTC Thermistor 9 Ohms Disc
Datasheet
 Datasheet
EDA/CAD Models
B59060A0040A010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±30%
Manufacturer
TDK
Operating Temperature
-40°C ~ 200°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Disc
Resistance @ 25°C
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$13.81000$13.81
5$12.23400$61.17
10$11.65000$116.50
25$10.95760$273.94
50$10.48400$524.20
100$10.05000$1,005.00
500$9.17882$4,589.41
2,000$8.55752$17,115.04
6,000$8.13616$48,816.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.