
B59050Z0206A031 | |
|---|---|
DigiKey Part Number | 495-77644-ND |
Manufacturer | |
Manufacturer Product Number | B59050Z0206A031 |
Description | ULTRASONIC SENSOR USS DISC STNRD |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
EDA/CAD Models | B59050Z0206A031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.30510 | $1,230.51 |
| 200 | $11.83115 | $2,366.23 |
| 300 | $11.57230 | $3,471.69 |
| 500 | $11.26444 | $5,632.22 |
| 700 | $11.07236 | $7,750.65 |
| 1,000 | $10.87721 | $10,877.21 |










