NTC Thermistor 10k Bead with Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead with Terminal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B58703M1103A002

DigiKey Part Number
495-B58703M1103A002-ND
Manufacturer
Manufacturer Product Number
B58703M1103A002
Description
RING TONGUE TEMPERATURE SENSOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead with Terminal
Datasheet
 Datasheet
EDA/CAD Models
B58703M1103A002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3625K
Operating Temperature
-40°C ~ 150°C
Power - Max
50 mW
Length - Lead Wire
39.37" (1000mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead with Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.27000$84.27
5$76.39400$381.97
10$73.44300$734.43
25$69.92240$1,748.06
50$67.51820$3,375.91
100$65.31160$6,531.16
600$60.41843$36,251.06
1,200$58.79928$70,559.14
Manufacturers Standard Package