
B58043I9563M052 | |
|---|---|
DigiKey Part Number | 495-B58043I9563M052TR-ND - Tape & Reel (TR) 495-B58043I9563M052CT-ND - Cut Tape (CT) 495-B58043I9563M052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58043I9563M052 |
Description | CeraLink 2220 900V 0.056uF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 900V Ceramic Capacitor 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $10.77800 | $107.78 |
| 50 | $8.68840 | $434.42 |
| 100 | $8.04310 | $804.31 |
| 500 | $6.95094 | $3,475.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.98320 | $5,983.20 |
| 2,000 | $5.73137 | $11,462.74 |
| 3,000 | $5.60523 | $16,815.69 |
| 5,000 | $5.46539 | $27,326.95 |
| 7,000 | $5.38361 | $37,685.27 |
| 10,000 | $5.30494 | $53,049.40 |

