0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD
TDK EPCOS CeraLink Capacitors | Digi-Key Daily

B58031I7504M062

DigiKey Part Number
495-7517-2-ND - Tape & Reel (TR)
495-7517-1-ND - Cut Tape (CT)
495-7517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58031I7504M062
Description
CAP CER 0.5UF 700V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
B58031I7504M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 863
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$55.99000$55.99
10$41.23900$412.39
50$35.36880$1,768.44
100$33.55190$3,355.19
500$30.69250$15,346.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.71174$26,711.74
2,000$26.00157$52,003.14
3,000$25.64590$76,937.70
Manufacturers Standard Package