1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
TDK EPCOS CeraLink Capacitors | Digi-Key Daily

B58031I5105M062

DigiKey Part Number
495-7516-2-ND - Tape & Reel (TR)
495-7516-1-ND - Cut Tape (CT)
495-7516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58031I5105M062
Description
CAP CER 1UF 500V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
B58031I5105M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$53.19000$53.19
10$39.05200$390.52
50$33.41380$1,670.69
100$31.67000$3,167.00
500$28.80566$14,402.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$25.15541$25,155.41
2,000$24.47389$48,947.78
3,000$24.13238$72,397.14
Manufacturers Standard Package