Linear Actuator Piezoelectric 0.0022" (55.00µm) 160VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58004M4037A020

DigiKey Part Number
495-B58004M4037A020-ND
Manufacturer
Manufacturer Product Number
B58004M4037A020
Description
LINEAR ACTUATOR 55UM STRK 160VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0022" (55.00µm) 160VDC
Datasheet
 Datasheet
EDA/CAD Models
B58004M4037A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0022" (55.00µm)
Load Force (Dynamic)
-
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
160VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Solder Tab
Operating Temperature
-40°C ~ 160°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,863.07000$1,863.07
15$1,625.16600$24,377.49
30$1,569.23767$47,077.13
Manufacturers Standard Package