



B57867S0503F140 | |
|---|---|
DigiKey Part Number | 495-75619-ND |
Manufacturer | |
Manufacturer Product Number | B57867S0503F140 |
Description | THERMISTOR NTC 50KOHM 3760K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57867S0503F140 Models |
Category | B25/100 3760K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Power - Max 60 mW |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 50k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 5 | $17.11800 | $85.59 |
| 10 | $16.32800 | $163.28 |
| 25 | $15.39400 | $384.85 |
| 50 | $14.75440 | $737.72 |
| 100 | $14.16810 | $1,416.81 |
| 500 | $12.99062 | $6,495.31 |
| 1,000 | $12.55234 | $12,552.34 |
| 5,000 | $11.66960 | $58,348.00 |




