
B57861E0103A010 | |
|---|---|
DigiKey Part Number | 495-B57861E0103A010TR-ND - Tape & Reel (TR) 495-B57861E0103A010CT-ND - Cut Tape (CT) 495-B57861E0103A010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57861E0103A010 |
Description | NTC THERMISTOR SENSOR FOR INDUST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 5 | $27.93600 | $139.68 |
| 10 | $26.72000 | $267.20 |
| 25 | $25.25320 | $631.33 |
| 50 | $24.25340 | $1,212.67 |
| 100 | $23.33840 | $2,333.84 |
| 500 | $21.49594 | $10,747.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $18.96692 | $19,915.27 |
| 2,100 | $18.39541 | $38,630.36 |
| 3,150 | $18.08336 | $56,962.58 |


