NTC Thermistor 4.7k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k Ring Lug
TDK SMD NTC Thermistors | Digi-Key Daily
TDK Epcos Eyelet Sensors | Digi-Key Daily

B57703M0472A007

DigiKey Part Number
495-76003-ND
Manufacturer
Manufacturer Product Number
B57703M0472A007
Description
THERMISTOR NTC 4.7KOHM 3988K LUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±3%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3988K
Operating Temperature
-25°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
12.99" (330.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,916
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.96000$51.96
5$46.78000$233.90
10$44.86500$448.65
25$42.57440$1,064.36
50$41.01380$2,050.69
100$39.58240$3,958.24
500$36.70028$18,350.14
1,000$35.62639$35,626.39
Manufacturers Standard Package