



B57620C5103J062 | |
|---|---|
DigiKey Part Number | 495-75316-2-ND - Tape & Reel (TR) 495-75316-1-ND - Cut Tape (CT) 495-75316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57620C5103J062 |
Description | THERMISTOR NTC 10KOHM 3660K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57620C5103J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3660K | |
B25/75 | - | |
B25/85 | 3720K | |
B25/100 | 3730K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 5 | $2.22000 | $11.10 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.95000 | $48.75 |
| 50 | $1.84980 | $92.49 |
| 100 | $1.75610 | $175.61 |
| 500 | $1.56932 | $784.66 |
| 1,000 | $1.49993 | $1,499.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.28053 | $3,841.59 |
| 6,000 | $1.23005 | $7,380.30 |
| 9,000 | $1.20251 | $10,822.59 |
| 15,000 | $1.16977 | $17,546.55 |
| 21,000 | $1.14932 | $24,135.72 |
| 30,000 | $1.12856 | $33,856.80 |











