
B57550K0104A001 | |
|---|---|
DigiKey Part Number | 495-B57550K0104A001-ND |
Manufacturer | |
Manufacturer Product Number | B57550K0104A001 |
Description | NTC THERMISTOR SENSOR FOR INDUST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100.8k Cylindrical Probe Assembly |
Datasheet | Datasheet |
EDA/CAD Models | B57550K0104A001 Models |
Category | B25/100 4092K |
Manufacturer TDK | Operating Temperature 0°C ~ 230°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 4.33" (110.00mm) |
Resistance in Ohms @ 25°C 100.8k | Mounting Type Free Hanging |
Resistance Tolerance ±9% | Package / Case Cylindrical Probe Assembly |
B Value Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.60000 | $41.60 |
| 5 | $37.37400 | $186.87 |
| 10 | $35.80500 | $358.05 |
| 25 | $33.93520 | $848.38 |
| 50 | $32.65420 | $1,632.71 |
| 100 | $31.48010 | $3,148.01 |
| 500 | $29.11726 | $14,558.63 |
| 1,500 | $27.75600 | $41,634.00 |

