Similar



B57540G1103F002 | |
|---|---|
DigiKey Part Number | B57540G1103F002-ND |
Manufacturer | |
Manufacturer Product Number | B57540G1103F002 |
Description | THERMISTOR NTC 10KOHM 3478K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57540G1103F002 Models |
Category | B25/100 3492K |
Manufacturer TDK | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Power - Max 18 mW |
Part Status Not For New Designs | Length - Lead Wire 2.56" (65.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3478K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57540G1103F000 | TDK | 8,252 | 495-5054-ND | $28.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.90958 | $20,909.58 |


